| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1618274-7 |
| Series: | Kilovac HC |
| Mount Type: | Threaded |
| Maximum Voltage: | 115 VDC |
| Coil Resistance: | 6000 Ω |
| Coil Voltage: | 115 VDC |
| Termination Type: | Turret Terminals |
| Auxiliary Contacts: | Without |
| Contact Current Rating: | 18 A |
| Contact Arrangement: | 1 Form C, SPDT |
| Coil Termination: | Turret Terminals |
| Power Termination: | Bifurcated Terminals |
| SKU: | AMP3-1618274-7 |
3-1618274-7
| Heilind Number: | AMP3-1618274-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1618274-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit with the HC-3/115VDC Vacuum Relay, a high-performance component from the Kilovac HC series. Designed for optimal functionality, this relay boasts a maximum voltage of 115 VDC and a coil resistance of 6000 Ω, ensuring reliable operation. Featuring a 1 Form C (SPDT) contact arrangement with a contact current rating of 18 A, it offers versatile switching capabilities. With threaded mount and turret terminals for easy installation, this relay is a must-have for high voltage applications. Non-RoHS compliant. Elevate your relay system with this powerhouse component.

