HC-3/12VDC

Heilind Number:AMP3-1618274-8
Manufacturer:TE Connectivity
Manufacturer Number:HC-3/12VDC
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HC-3/12VDC=RELAY, VACUUM, SPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity HC-3/12VDC
Series:Kilovac HC
Mount Type:Threaded
Maximum Voltage:12 VDC
Coil Resistance:80 Ω
Coil Voltage:12 VDC
Termination Type:Turret Terminals
Auxiliary Contacts:Without
Contact Current Rating:18 A
Contact Arrangement:1 Form C, SPDT
Coil Termination:Turret Terminals
Power Termination:Bifurcated Terminals
SKU:AMP3-1618274-8

Detailed Description

Elevate your circuitry with the HC-3/12VDC Vacuum Relay from the Kilovac HC series. This SPDT high-voltage relay, designed for a maximum voltage of 12 VDC, boasts a robust construction for reliable performance. With a coil resistance of 80 Ω and coil voltage matching the maximum, it ensures efficient operation. Featuring turret terminals for secure connections and a contact current rating of 18 A, it offers versatility in application. The 1 Form C contact arrangement, along with bifurcated power terminals, enhances its functionality. RoHS compliance underscores its commitment to environmental responsibility. Upgrade your setup with this powerhouse relay, ideal for demanding systems.