| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity KC-16/12VDC |
| Series: | Kilovac KC |
| Mount Type: | Threaded |
| Maximum Voltage: | 12 VDC |
| Coil Resistance: | 48 Ω |
| Coil Voltage: | 12 VDC |
| Termination Type: | Turret Terminals |
| Auxiliary Contacts: | Without |
| Contact Current Rating: | 12 A |
| Contact Arrangement: | 1 Form C, SPDT |
| Coil Termination: | Turret Terminals |
| Power Termination: | Bifurcated Terminals |
| SKU: | AMP3-1618278-0 |
KC-16/12VDC
Specifications
Detailed Description
Experience reliable performance with the Kilovac KC-16/12VDC=RELAY, PRESSURIZED. This high-quality relay, part of the Kilovac KC series, is designed for efficiency and durability. With a maximum voltage of 12 VDC and a coil resistance of 48 Ω, it ensures optimal functionality in various applications. The threaded mount type and turret terminals make installation easy, while the 1 Form C (SPDT) contact arrangement and 12 A contact current rating provide versatility and power. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your needs in high voltage relay technology.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/04/2014 | P-13-009657 - Manufacturing location change. | Download | |||

