| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1618278-6 |
| Series: | Kilovac KC |
| Mount Type: | Threaded |
| Maximum Voltage: | 12 VDC |
| Coil Resistance: | 48 Ω |
| Coil Voltage: | 12 VDC |
| Termination Type: | Turret Terminals |
| Auxiliary Contacts: | Without |
| Contact Current Rating: | 30 A |
| Contact Arrangement: | 1 Form C, SPDT |
| Coil Termination: | Turret Terminals |
| Power Termination: | Bifurcated Terminals |
| SKU: | AMP3-1618278-6 |
3-1618278-6
Specifications
Detailed Description
Experience high-voltage reliability with our KC-18/12VDC=RELAY, a cutting-edge vacuum relay from the Kilovac KC series. This SPDT (1 Form C) relay boasts a maximum voltage of 12 VDC, ideal for demanding applications. With a coil resistance of 48 Ω and coil voltage matching at 12 VDC, it ensures efficient operation. Featuring threaded mount and turret terminals for easy installation, it guarantees secure connectivity. Its contact arrangement allows for a contact current rating of 30 A, providing robust performance. RoHS non-compliant, this relay is a powerhouse in the realm of high-voltage applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/04/2014 | P-13-009657 - Manufacturing location change. | Download | |||

