3-1618400-8

Heilind Number:AMP3-1618400-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1618400-8
ECAD Model:
3D Model

Description:

DS11-1005T=SOLID STATE RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1618400-8
Amperage:2 A
Mount Type:Printed Circuit Board
Coil Voltage:3.8 VDC
Output Type:DC
Maximum Switching Voltage:60 VDC
Termination Type:Through Hole
Contact Voltage:60 VDC
Operating Temperature Range:-55 - 105 °C
Contact Arrangement:1 Form A (NO)
Input Voltage:3.8 - 32 VDC
SKU:AMP3-1618400-8

Detailed Description

Enhance your circuit board with the DS11-1005T Solid State Relay, a reliable component designed for seamless DC power switching. With a low amperage rating of 2A and a maximum switching voltage of 60VDC, it efficiently controls current flow while maintaining circuit integrity. Featuring a 1 Form A (NO) contact arrangement, this relay ensures a dependable connection in your electronic systems. Its Through Hole termination type and RoHS compliance make it easy to integrate into your assembly process while meeting environmental standards. Operating in a wide temperature range from -55 to 105°C, it's suitable for demanding industrial applications. The coil voltage of 3.8VDC and input voltage range of 3.8-32VDC provide flexibility in powering the relay. Upgrade your power relay system with this high-performance component, perfect for a range of electronic projects.