3-1622796-7

Heilind Number:AMP3-1622796-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1622796-7
ECAD Model:
3D Model

Description:

YR1 0.1% 6K19

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1622796-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:6.19 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1622796-7

Detailed Description

Enhance your electronic projects with precision and reliability using this Axial Leaded resistor. With a resistance of 6.19 KΩ and a tolerance of 0.1%, it ensures accurate performance in a wide operating temperature range from -65 to 155 °C. The thin film element type and ±15 ppm/°C temperature coefficient guarantee stable and efficient operation, while the tinned copper leads provide secure termination. RoHS compliant and rated for 250 V, this resistor is ideal for a variety of applications, offering high quality and durability in a compact 6.3 x 2.3 mm package. Upgrade your through hole resistor collection with this essential component.