| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1622820-5 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 2.7 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.4 x 3.2 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1622820-5 |
3-1622820-5
Specifications
Detailed Description
Enhance your circuitry with our high-quality Surface Mount Power Resistor, featuring a 1 W power rating and 2.7 Ω resistance for efficient performance. With a compact 2512 size code and solder termination type, it's perfect for space-saving applications. Operating at a rated voltage of 200 V, this Thick Film resistor guarantees reliable functionality. Its Surface Mount mounting style and 6.4 x 3.2 x 0.6 mm dimensions make installation a breeze. With 5% tolerance and RoHS compliance, it's a sustainable choice for your electronics projects. Upgrade to our Surface Mount Resistors for superior power management.

