| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1622820-9 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 33 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.4 x 3.2 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1622820-9 |
3-1622820-9
Specifications
Detailed Description
Enhance your electronic projects with this high-quality Surface Mount Power Resistor. With a power rating of 1 W and a resistance of 33 KΩ, it ensures reliable performance in various applications. The thick film element type and 5% tolerance guarantee precision and stability. RoHS compliant and rated for 200 V, it meets international standards for environmental responsibility and safety. Its compact size of 6.4 x 3.2 x 0.6 mm and Solder termination make it easy to integrate, while the Surface Mount mounting style offers versatility. Trust in this Surface Mount Power Resistor for efficient and effective circuitry design.

