3-1622824-0

Heilind Number:AMP3-1622824-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1622824-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 3A R11 1% 4K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1622824-0
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:.11 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.1 x .6 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1622824-0

Detailed Description

Enhance your electronic projects with the RL73H 3A R11 1% 4K RL current sensing resistor. Designed for precision and durability, this surface mount resistor features a power rating of 1W and a resistance of .11 Ω, ensuring reliable performance in demanding applications. With a compact size code of 2512 and solder termination type, it's easy to integrate into your circuit board. The thick film element and 1% tolerance guarantee accurate measurements, while the RoHS compliance reflects our commitment to environmental responsibility. Elevate your design with this essential component from our Surface Mount Resistors collection.