| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1622824-2 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | .13 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.1 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1622824-2 |
3-1622824-2
Specifications
Detailed Description
Enhance your circuitry with the RL73H 3A R13 1% 4K RL current sensing resistor, offering a precise resistance of .13 Ω. Designed for surface mount applications, this 1 W power-rated component ensures reliable performance in a compact 2512 package. With a thick film element and solder termination, it guarantees durability and ease of installation. The RoHS compliance underscores our commitment to environmental responsibility. Upgrade your electronics with this high-quality resistor, perfect for a wide range of applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1622824-1 | ![]() |


