3-1622824-3

Heilind Number:AMP3-1622824-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1622824-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 3A R15 1% 4K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1622824-3
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:.15 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.1 x .6 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1622824-3

Detailed Description

Enhance your circuitry with the RL73H 3A R15 1% 4K RL resistor, a high-quality component designed for precise current sensing applications. With a power rating of 1 W and a resistance of .15 Ω, this surface mount resistor offers reliable performance in a compact 2512 package. Its thick film element and solder termination ensure durability and ease of installation. Measuring 6.35 x 3.1 x .6 mm, it is suitable for a wide range of electronic devices. With a tolerance of 1% and RoHS compliance, it meets industry standards for quality and environmental responsibility. Upgrade your projects with the RL73H 3A R15 resistor and experience enhanced performance and reliability.