3-1622824-4

Heilind Number:AMP3-1622824-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1622824-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 3A R16 1% 4K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1622824-4
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:.16 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.1 x .6 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1622824-4

Detailed Description

Enhance your circuitry with the RL73H 3A R16 1% 4K RL Surface Mount Resistor, a powerful component designed for precision performance. With a power rating of 1W and a resistance of .16 Ω, this resistor is ideal for current sensing applications. Its compact 2512 size and solder termination make it easy to install, while the thick film element ensures reliable operation. With a tolerance of 1% and non-RoHS compliance, it meets industry standards for quality and performance. Upgrade your electronics with this high-quality chip resistor.