| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1622824-5 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | .18 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.1 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1622824-5 |
3-1622824-5
Specifications
Detailed Description
Enhance current sensing applications with the RL73H 3A R18 1% 4K RL resistor. This high-performing component, with a power rating of 1 W, offers precise resistance of .18 Ω with a tolerance of 1%. Designed for surface mount installation, it features a compact 2512 size code and two solder terminations for easy integration. The thick film element ensures reliable performance, making it ideal for a variety of projects. Non-RoHS compliant. Elevate your circuit design with this top-quality current sensing resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1622824-1 | ![]() |


