| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1622824-6 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | .2 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.1 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1622824-6 |
3-1622824-6
Specifications
Detailed Description
Enhance your circuitry with the RL73H 3A R20 1% 4K RL Surface Mount Resistor. This high-quality component, measuring 6.35 x 3.1 x .6 mm, offers a power rating of 1 W and a low resistance of .2 Ω. Perfect for current sensing applications, it features a thick film element with a 1% tolerance for precise performance. With solder termination and RoHS compliance, it's both efficient and environmentally friendly. Upgrade your electronics with this reliable and compact solution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1622824-1 | ![]() |


