3-1622824-7

Heilind Number:AMP3-1622824-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1622824-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 3A R24 1% 4K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1622824-7
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:.24 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.1 x .6 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1622824-7

Detailed Description

Enhance current sensing in your electronic projects with the RL73H 3A R24 1% 4K RL resistor. This high-quality component, with a power rating of 1 W, boasts a low resistance of .24 Ω, making it ideal for precise measurement and control. Its compact 2512 size and surface mount termination ensure easy integration onto your PCB. Crafted with thick film technology, it guarantees reliable performance with a tight tolerance of 1%. The RoHS compliance signifies its environmental responsibility, while the two terminations facilitate secure attachment. Elevate your circuit design with this essential component from our Surface Mount Resistors collection.