| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1622824-8 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | .3 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.1 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1622824-8 |
3-1622824-8
Specifications
Detailed Description
Enhance current sensing capabilities with the RL73H 3A R30 1% 4K RL resistor. Designed for surface mount applications, this 1 W thick film resistor offers a precise resistance of .3 Ω with a tolerance of 1%. Its compact 2512 size and solder termination ensure easy installation, while its high-quality construction guarantees reliable performance. Ideal for various electronic projects, this resistor is a must-have component for maintaining accurate current flow.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1622824-1 | ![]() |


