3-1622825-0

Heilind Number:AMP3-1622825-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1622825-0
ECAD Model:
3D Model

Description:

RL73K 2B R82 5% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1622825-0
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:.82 Ω
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1622825-0

Detailed Description

Enhance current sensing applications with the RL73K 2B R82 5% 5K RL Surface Mount Resistor. This compact 1206-size component offers a power rating of .25 W and features thick film technology for reliable performance. With a resistance value of .82 Ω and a tolerance of 5%, it ensures precise operation in circuitry. The solder termination type and surface mount design make for easy installation, while its small dimensions of 3.1 x 1.55 x .55 mm optimize space utilization. Ideal for various electronic devices, this resistor guarantees efficient current management in compliance with RoHS regulations. Elevate your projects with the quality and versatility of this Surface Mount Resistor.