| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1622826-5 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 33 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1622826-5 |
3-1622826-5
| Heilind Number: | AMP3-1622826-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1622826-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRG0402 5% 33K surface mount resistor, ideal for general purpose applications. With a power rating of .063 W and a resistance of 33 KΩ, this compact component is designed for reliable operation in a variety of electronic devices. The thick film element and solder termination ensure durability and ease of installation, while the 50 V rated voltage allows for versatile use. Measuring just 1 x .5 x .35 mm, it's perfect for space-constrained designs. Trust in its quality and performance, whether you're a hobbyist or a professional engineer.

