3-1622826-6

Heilind Number:AMP3-1622826-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1622826-6
ECAD Model:
3D Model

Description:

CRG0402 5% 33R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1622826-6
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:33 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .35 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1622826-6

Detailed Description

Enhance your electronic circuits with the CRG0402 5% 33Ω Surface Mount Resistor. This compact and reliable component, with a power rating of .063 W and a tolerance of 5%, is perfect for general purpose applications. Measuring just 1 x .5 x .35 mm, it offers efficient performance in a small package. With a rated voltage of 50 V and resistance of 33 Ω, it ensures stable operation. The solder termination and surface mount design make installation easy, while its thick film element guarantees durability. Trust in this RoHS-compliant resistor for quality and precision in your projects.