3-1622830-0

Heilind Number:AMP3-1622830-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1622830-0
ECAD Model:
3D Model

Description:

CRG0603 1% 10M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1622830-0
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:10 MΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1622830-0

Detailed Description

Enhance circuit performance with our CRG0603 1% 10M resistor, offering reliable precision in a compact 0603 package. With a power rating of .1W and a resistance of 10 MΩ, this thick film resistor ensures stable operation in a variety of applications. Designed for surface mount installation, it boasts a compact 1.6 x .8 x .45 mm footprint and features solder terminations for easy integration. Operating at a rated voltage of 50V, it is suitable for use in both low and high power circuits. With a tolerance of 1% and RoHS compliance, this general-purpose resistor guarantees consistent and environmentally friendly performance. Trust in its quality for your next electronics project.