| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1623696-4 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 82 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1623696-4 |
3-1623696-4
Specifications
Detailed Description
Enhance your circuitry with the CRG2512 5% 82R resistor, a high-quality component designed for precision performance. With a power rating of 1W and a resistance value of 82 ohms, this surface-mount resistor is perfect for a wide range of applications. Its compact 2512 size and solder termination make it easy to integrate into your designs, while its thick film element ensures reliability. Operating at a rated voltage of 200V, it offers robust protection in demanding environments. RoHS compliant and featuring a 5% tolerance, this general-purpose resistor is a must-have for any electronics project. Elevate your creations with the CRG2512 5% 82R.

