3-1623724-1

Heilind Number:AMP3-1623724-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1623724-1
ECAD Model:
3D Model

Description:

SBCH 4 6K8 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1623724-1
Mount Type:Axial Leaded
Power Rating:4 W
Termination Type:Tinned Copper Leads
Resistance:6.8 KΩ
Operating Temperature Range:-55 - 350 °C
Dimensions:20 x 8 x 7 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP3-1623724-1

Detailed Description

Enhance your electronic circuitry with this 4W wirewound resistor, designed for high-performance applications. With a resistance of 6.8 KΩ and a tolerance of 5%, it ensures precise and reliable operation. The axial leaded mount type and tinned copper leads make for easy installation. Operating efficiently in a wide temperature range from -55 to 350 °C, this resistor is built to withstand harsh conditions. Its compact dimensions of 20 x 8 x 7 mm make it suitable for various compact designs. Trust in its ±200 ppm/°C temperature coefficient for stable performance over time. Perfect for through hole installations, this resistor is a valuable addition to your inventory.