| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1623728-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | 11 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.2 Ω |
| Operating Temperature Range: | -55 - 350 °C |
| Dimensions: | 50 x 10 x 9 mm |
| Element Type: | Wirewound |
| Tolerance: | 10% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±400 ppm/°C |
| SKU: | AMP3-1623728-6 |
3-1623728-6
| Heilind Number: | AMP3-1623728-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1623728-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit performance with this high-quality wirewound resistor. Boasting a power rating of 11W and a resistance of 1.2Ω, it ensures reliable operation even in extreme temperatures ranging from -55 to 350°C. With tinned copper leads for easy installation, this axial-leaded resistor measures 50 x 10 x 9mm, making it suitable for a variety of applications. Its 10% tolerance and ±400 ppm/°C temperature coefficient guarantee accurate and stable performance. Upgrade your electronic setups with this durable and efficient component.

