3-1623729-0

Heilind Number:AMP3-1623729-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1623729-0
ECAD Model:
3D Model

Description:

BCHE 17 W R56 10%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1623729-0
Mount Type:Axial Leaded
Power Rating:17 W
Termination Type:Tinned Copper Leads
Resistance:.56 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:75 x 10 x 9 mm
Element Type:Wirewound
Tolerance:10%
Number of Terminations:2
Temperature Coefficient:±400 ppm/°C
SKU:AMP3-1623729-0

Detailed Description

Upgrade your electronic components with this high-performance BCHE resistor. With a power rating of 17W and a tolerance of 10%, it guarantees reliable and efficient operation. The axial leaded design and tinned copper termination ensure easy and secure installation. Operating within a wide temperature range of -55 to 350°C, this resistor is suitable for diverse applications. Its wirewound element and low resistance of 0.56Ω provide stable and accurate performance. Compliant with RoHS regulations, it is also environmentally friendly. Perfect for use in various electronic circuits, this through-hole resistor is a must-have for any project.