3-1623730-1

Heilind Number:AMP3-1623730-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1623730-1
ECAD Model:
3D Model

Description:

BCHE 4 W 1R0 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1623730-1
Mount Type:Axial Leaded
Power Rating:4 W
Termination Type:Tinned Copper Leads
Resistance:1 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:20 x 7 x 8 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±400 ppm/°C
SKU:AMP3-1623730-1

Detailed Description

Enhance your electronic circuits with this high-performance BCHE 4 W 1R0 resistor. Featuring a durable axial leaded design and tinned copper leads for easy installation, this resistor boasts a power rating of 4 W and a low resistance of 1 Ω, making it ideal for a wide range of applications. With a tolerance of 5% and a temperature coefficient of ±400 ppm/°C, you can rely on its precision and stability. Operating efficiently in temperatures ranging from -55 to 350 °C, this wirewound resistor is built to withstand harsh environmental conditions. Explore its versatility in various projects, from industrial machinery to consumer electronics, and experience reliable performance like never before.