3-1623730-6

Heilind Number:AMP3-1623730-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1623730-6
ECAD Model:
3D Model

Description:

BCHE 4 W 56R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1623730-6
Mount Type:Axial Leaded
Power Rating:4 W
Termination Type:Tinned Copper Leads
Resistance:56 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:20 x 7 x 8 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP3-1623730-6

Detailed Description

Enhance your electronic projects with this high-quality 4W wirewound resistor, designed for reliable performance in a wide temperature range from -55 to 350°C. With a resistance of 56Ω and a 5% tolerance, it provides precise and stable operation. The axial leaded mount type and tinned copper leads ensure easy installation and secure connectivity. Measuring 20 x 7 x 8 mm, it's compact yet powerful, making it ideal for various applications. Additionally, its ±200 ppm/°C temperature coefficient guarantees consistent performance even in demanding environments. Upgrade your circuitry with this durable and efficient component.