3-1623732-0

Heilind Number:AMP3-1623732-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1623732-0
ECAD Model:
3D Model

Description:

BCHE 7 W 330R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1623732-0
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:330 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:38 x 7 x 8 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP3-1623732-0

Detailed Description

Enhance your electronic circuit with this high-quality wirewound resistor, offering a resistance of 330 ohms with a tolerance of 5%. With a robust power rating of 7 watts, it ensures reliable performance even in demanding applications. The axial leaded design and tinned copper leads make installation a breeze, while the wide operating temperature range of -55 to 350°C guarantees versatility. Measuring 38 x 7 x 8mm, this resistor is compact yet powerful, ideal for various through-hole mounting projects. Its ±200 ppm/°C temperature coefficient ensures stable operation, while the non-RoHS compliance underscores its longevity and durability. Upgrade your passive component collection with this essential resistor for optimal circuit performance.