| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1623732-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | 7 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 33 Ω |
| Operating Temperature Range: | -55 - 350 °C |
| Dimensions: | 38 x 7 x 8 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±200 ppm/°C |
| SKU: | AMP3-1623732-1 |
3-1623732-1
| Heilind Number: | AMP3-1623732-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1623732-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance 7 W wirewound resistor. With a resistance of 33 ohms and a tolerance of 5%, it ensures precise and reliable operation. The axial leaded design and tinned copper leads make it easy to install, while its durable construction allows for a wide operating temperature range from -55 to 350°C. Perfect for a variety of applications, this resistor is a must-have for any electronics enthusiast or professional.

