3-1623732-2

Heilind Number:AMP3-1623732-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1623732-2
ECAD Model:
3D Model

Description:

BCHE 7 W 390R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1623732-2
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:390 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:38 x 7 x 8 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP3-1623732-2

Detailed Description

Enhance your circuitry with this high-performance 7W wirewound resistor. With a low resistance of 390 ohms and a tolerance of 5%, it ensures precise and reliable operation even in extreme temperatures ranging from -55 to 350°C. Featuring axial leaded mounting and tinned copper leads, installation is a breeze. Its compact dimensions of 38 x 7 x 8mm make it suitable for various applications. Trust in its quality construction and ±200 ppm/°C temperature coefficient for consistent performance. Upgrade your electronics with this essential through hole resistor.