3-1623732-3

Heilind Number:AMP3-1623732-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1623732-3
ECAD Model:
3D Model

Description:

BCHE 7 W 39R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1623732-3
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:39 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:38 x 7 x 8 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP3-1623732-3

Detailed Description

Enhance the performance of your electronic circuit with this 7W wirewound resistor. With a resistance of 39 ohms and a tolerance of 5%, it ensures precise and reliable operation. Designed for through-hole mounting, it features tinned copper leads for easy installation. Operating in a wide temperature range from -55 to 350 degrees Celsius, it is suitable for various applications. Measuring 38 x 7 x 8 mm, this resistor is compact yet powerful, making it ideal for demanding environments. Trust in its quality construction and robust performance for your electronic projects.