3-1623732-6

Heilind Number:AMP3-1623732-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1623732-6
ECAD Model:
3D Model

Description:

BCHE 7 W 3R3 10%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1623732-6
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:3.3 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:38 x 7 x 8 mm
Element Type:Wirewound
Tolerance:10%
Number of Terminations:2
Temperature Coefficient:±400 ppm/°C
SKU:AMP3-1623732-6

Detailed Description

Enhance your circuitry with this high-performance BCHE resistor, boasting a robust 7W power rating and a precise 3.3Ω resistance with a 10% tolerance. Designed for durability, it features axial leaded mounting and tinned copper leads for reliable connectivity. Operating seamlessly in temperatures ranging from -55 to 350°C, this wirewound resistor offers stability and accuracy in diverse applications. With a compact size of 38 x 7 x 8mm and a temperature coefficient of ±400 ppm/°C, it's ideal for demanding electronic systems. Upgrade with this quality through-hole resistor for exceptional performance.