3-1623732-9

Heilind Number:AMP3-1623732-9
Manufacturer:TE Connectivity
Manufacturer Number:3-1623732-9
ECAD Model:
3D Model

Description:

BCHE 7 W 47R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1623732-9
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:47 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:38 x 7 x 8 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP3-1623732-9

Detailed Description

Enhance the performance of your electronic circuits with this high-quality 7W wirewound resistor. Featuring a resistance of 47 ohms with a tight tolerance of 5%, it ensures precise and reliable operation. The axial leaded design with tinned copper termination offers easy installation, while the robust construction guarantees durability in a wide temperature range from -55 to 350°C. Measuring 38 x 7 x 8mm, this component is compact yet powerful, making it ideal for various applications in industrial and electronic systems. Upgrade with this resistor and experience superior functionality in your projects.