3-1623743-3

Heilind Number:AMP3-1623743-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1623743-3
ECAD Model:
3D Model

Description:

SBC8 680R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1623743-3
Mount Type:Axial Leaded
Power Rating:9 W
Termination Type:Tinned Copper Leads
Resistance:680 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:38 x 9 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±400 ppm/°C
SKU:AMP3-1623743-3

Detailed Description

Enhance circuit performance with the SBC8 680R 5% Axial Leaded resistor. This high-quality component boasts a power rating of 9 W, making it suitable for demanding applications. With a resistance of 680 Ω and a tolerance of 5%, it ensures precise and reliable operation. The tinned copper leads facilitate easy installation, while the robust wirewound element guarantees durability. Operating in a wide temperature range from -55 to 350 °C, this resistor is suitable for various environments. With RoHS compliance, it meets stringent environmental standards. Upgrade your setup with this essential Through Hole component.