3-1623746-0

Heilind Number:AMP3-1623746-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1623746-0
ECAD Model:
3D Model

Description:

ER74 39R 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1623746-0
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:39 Ω
Operating Temperature Range:-55 - 200 °C
Rated Voltage:100 V
Dimensions:13.5 x 6 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:0 - 60 ppm/°C
SKU:AMP3-1623746-0

Detailed Description

Enhance your electronic circuitry with the ER74 39R 5% AMMO PK Through Hole Resistor. This durable component boasts a power rating of 3W, making it ideal for high-performance applications. With a resistance of 39Ω and a rated voltage of 100V, it ensures reliable operation even in demanding environments. The axial leaded design and tinned copper termination provide easy installation and secure connectivity. Featuring a compact 13.5 x 6mm dimension, it fits seamlessly into your setup. The wirewound element construction offers precision and stability, while the 5% tolerance ensures accurate performance. Whether you're a professional or hobbyist, this resistor is a must-have for your projects.