| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1623746-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | 3 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 3.3 Ω |
| Operating Temperature Range: | -55 - 200 °C |
| Rated Voltage: | 100 V |
| Dimensions: | 13.5 x 6 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | 0 - 60 ppm/°C |
| SKU: | AMP3-1623746-3 |
3-1623746-3
| Heilind Number: | AMP3-1623746-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1623746-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the ER74 3R3 5% AMMO PK Through Hole Resistor. With a power rating of 3W and a resistance of 3.3Ω, this wirewound component ensures reliable performance in a wide operating temperature range from -55 to 200°C. Its axial leaded design, tinned copper terminations, and compact dimensions of 13.5 x 6mm make it easy to install in various applications. With a rated voltage of 100V and a low temperature coefficient of 0-60 ppm/°C, this resistor offers precision and stability in demanding environments. Trust in its quality construction for your projects, as it complies with RoHS regulations. Elevate your designs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity ER1722KJL | ![]() | |
| TE Connectivity 6-1623746-9 | ![]() |


