3-1623750-0

Heilind Number:AMP3-1623750-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1623750-0
ECAD Model:
3D Model

Description:

ER58 5R6 5% AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1623750-0
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:5.6 Ω
Operating Temperature Range:-55 - 200 °C
Rated Voltage:200 V
Dimensions:22.2 x 8 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:0 - 60 ppm/°C
SKU:AMP3-1623750-0

Detailed Description

Enhance your electronic circuits with the ER58 5R6 5% Wirewound Resistor, designed for high-performance applications. This axial leaded resistor boasts a power rating of 7W and a resistance of 5.6Ω, ensuring reliable operation even in demanding environments. With tinned copper leads for secure connections, it offers a rated voltage of 200V and operates smoothly across a wide temperature range from -55 to 200°C. Its compact dimensions of 22.2 x 8mm make it suitable for various through-hole mounting configurations. The 5% tolerance and low temperature coefficient of 0-60 ppm/°C guarantee precise and stable resistance values. Complying with RoHS regulations, this resistor is a sustainable choice for your projects in the Products, Passives, Resistors category.