| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1623750-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | 7 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 82 Ω |
| Operating Temperature Range: | -55 - 200 °C |
| Rated Voltage: | 200 V |
| Dimensions: | 22.2 x 8 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | 0 - 60 ppm/°C |
| SKU: | AMP3-1623750-6 |
3-1623750-6
| Heilind Number: | AMP3-1623750-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1623750-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuits with our ER58 82Ω 5% AMMO resistor. Designed for reliable and efficient power management, this axial leaded resistor boasts a power rating of 7W and a rated voltage of 200V, making it suitable for a wide range of applications. With its wirewound element and tinned copper leads, it ensures durability and stability even in extreme operating temperatures ranging from -55 to 200°C. Whether you're working on industrial machinery or electronic devices, this high-quality resistor guarantees precision and consistency in your circuits. Upgrade to the ER58 series and experience superior performance like never before.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity ER1722KJL | ![]() | |
| TE Connectivity 6-1623746-9 | ![]() |


