3-1623771-0

Heilind Number:AMP3-1623771-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1623771-0
ECAD Model:
3D Model

Description:

C3A 39R 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1623771-0
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:39 Ω
Rated Voltage:200 V
Dimensions:13 x 5.7 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP3-1623771-0

Detailed Description

Enhance your electronic circuits with the C3A 39R 5% AMMO PK resistor, designed for high performance in a compact package. With a power rating of 3W and a resistance of 39 ohms, this axial-leaded resistor ensures reliable operation even under demanding conditions. Its tinned copper leads provide secure connections, while the wirewound element offers precision and stability. Operating at a rated voltage of 200V, it meets the needs of various applications. With a tolerance of 5% and a temperature coefficient of ±200 ppm/°C, this resistor guarantees accuracy over a wide range of temperatures. Ideal for through-hole mounting, it is a versatile solution for your circuit design needs.