3-1623771-1

Heilind Number:AMP3-1623771-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1623771-1
ECAD Model:
3D Model

Description:

C3A 3K3 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1623771-1
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:3.3 KΩ
Rated Voltage:200 V
Dimensions:13 x 5.7 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP3-1623771-1

Detailed Description

Enhance your electronic circuits with this high-quality C3A 3K3 5% AMMO PK resistor, designed for optimal performance. With a power rating of 3W and a resistance of 3.3KΩ, it can handle up to 200V, making it suitable for a variety of applications. The axial leaded mount type and tinned copper leads ensure easy and secure installation. Its wirewound element type and tight 5% tolerance guarantee precision in your circuit design. With a temperature coefficient of ±200 ppm/°C, this resistor provides stable operation even in varying environmental conditions. RoHS compliance further underscores its quality and environmental responsibility. Upgrade your through-hole resistor arsenal with this essential component.