3-1623771-2

Heilind Number:AMP3-1623771-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1623771-2
ECAD Model:
3D Model

Description:

C3A 3K9 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1623771-2
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:3.9 KΩ
Rated Voltage:200 V
Dimensions:13 x 5.7 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP3-1623771-2

Detailed Description

Enhance your electronic projects with the C3A 3K9 5% AMMO PK Through Hole Resistor. This robust component offers a power rating of 3W and a resistance of 3.9KΩ, ensuring reliable performance in various circuit applications. With tinned copper leads for secure connectivity, this resistor is designed for convenient axial lead mounting. Measuring 13 x 5.7mm, it fits compactly into your setups. The wirewound element construction, with a tolerance of 5% and a temperature coefficient of ±200 ppm/°C, guarantees accurate and stable resistance values even in demanding environments. Rated for a voltage of 200V, it meets essential safety standards for electronic devices.Upgrade your circuit designs with this high-quality resistor, a must-have for your inventory of passive components.