3-1623771-3

Heilind Number:AMP3-1623771-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1623771-3
ECAD Model:
3D Model

Description:

C3A 3R3 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1623771-3
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:3.3 Ω
Rated Voltage:200 V
Dimensions:13 x 5.7 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP3-1623771-3

Detailed Description

Enhance your electronic circuits with the C3A 3R3 5% AMMO PK resistor. Designed for reliability and performance, this axial leaded component features a power rating of 3W and a resistance of 3.3Ω, suitable for a variety of applications. With tinned copper leads for easy installation, it ensures secure connectivity. Operating at a rated voltage of 200V, this wirewound resistor offers stable and precise performance. Measuring 13 x 5.7mm, it fits seamlessly into your assembly. With a tolerance of 5% and a temperature coefficient of ±200 ppm/°C, it guarantees accuracy even in demanding environments. Upgrade your projects with this high-quality through-hole resistor.