| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1623771-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | 3 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 470 Ω |
| Rated Voltage: | 200 V |
| Dimensions: | 13 x 5.7 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±200 ppm/°C |
| SKU: | AMP3-1623771-4 |
3-1623771-4
Specifications
Detailed Description
Enhance your circuitry with the C3A 470R 5% AMMO PK resistor, a powerful component designed for optimal performance. With a 3 W power rating and 470 Ω resistance, it can handle high voltage applications with ease. The Axial Leaded mount type and Tinned Copper Leads termination ensure secure and reliable connectivity. This wirewound resistor boasts a 5% tolerance and a temperature coefficient of ±200 ppm/°C, guaranteeing precision and stability in varying conditions. Measuring 13 x 5.7 mm, it fits conveniently into your setup while delivering consistent results. Perfect for a wide range of electronic projects, the C3A resistor is a dependable choice for your circuit design needs.

