3-1623771-6

Heilind Number:AMP3-1623771-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1623771-6
ECAD Model:
3D Model

Description:

C3A 4K7 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1623771-6
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:4.7 KΩ
Rated Voltage:200 V
Dimensions:13 x 5.7 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP3-1623771-6

Detailed Description

Enhance your electronic circuitry with the C3A 4K7 5% AMMO PK Resistor. This high-quality component boasts a power rating of 3 W and a resistance of 4.7 KΩ, making it ideal for various applications. With tinned copper leads for efficient connectivity, it ensures reliable performance. The axial leaded mount type and compact 13 x 5.7 mm dimensions facilitate easy installation. Featuring a wirewound element and a tolerance of 5%, it guarantees precision in resistance values. Rated for up to 200 V, it can handle moderate voltage levels with ease. With a temperature coefficient of ±200 ppm/°C, it maintains stability across varying operating conditions. While not RoHS compliant, its exceptional quality and durability make it a valuable addition to your resistor inventory. Explore our selection of Through Hole Resistors to discover more essential components for your projects.