3-1623771-8

Heilind Number:AMP3-1623771-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1623771-8
ECAD Model:
3D Model

Description:

C3A 510R 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1623771-8
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:510 Ω
Rated Voltage:200 V
Dimensions:13 x 5.7 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP3-1623771-8

Detailed Description

Enhance your circuitry with the C3A 510R 5% AMMO PK resistor, a high-quality component designed for optimal performance. With a power rating of 3W and a rated voltage of 200V, this axial leaded resistor is perfect for a wide range of applications. Featuring tinned copper leads for secure termination, it ensures reliable connectivity. The wirewound element type and 5% tolerance guarantee precision in resistance values, while the ±200 ppm/°C temperature coefficient maintains stability under varying conditions. Measuring 13 x 5.7 mm, this resistor is compact yet powerful, making it a versatile choice for your electronic projects. Compliance with RoHS regulations further underscores its quality and environmental responsibility. Trust in the C3A resistor for consistent and efficient performance in your designs.