3-1623772-0

Heilind Number:AMP3-1623772-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1623772-0
ECAD Model:
3D Model

Description:

C7 27R 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1623772-0
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:27 Ω
Rated Voltage:350 V
Dimensions:22 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP3-1623772-0

Detailed Description

Enhance your circuitry with the C7 27R 5% AMMO PK resistor, a high-quality component designed for reliable performance. With a power rating of 7W and a rated voltage of 350V, this axial leaded resistor is perfect for a wide range of applications. Featuring tinned copper leads for easy connectivity, it offers a resistance of 27 ohms with a tolerance of 5%. Its compact dimensions of 22 x 8.5mm make it suitable for space-constrained setups, while its wirewound element ensures optimal functionality. Boasting a temperature coefficient of ±200 ppm/°C, this resistor guarantees stability in varying operating conditions. Whether you're a professional in the field or a hobbyist, this RoHS-compliant component is a valuable addition to your collection. Upgrade your projects with the C7 resistor and experience enhanced performance and durability.