3-1623772-2

Heilind Number:AMP3-1623772-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1623772-2
ECAD Model:
3D Model

Description:

C7 2K2 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1623772-2
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:2.2 KΩ
Rated Voltage:350 V
Dimensions:22 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP3-1623772-2

Detailed Description

Enhance your circuitry with the C7 2K2 5% AMMO PK through-hole resistor, designed for high-performance applications. With a power rating of 7W and a resistance of 2.2KΩ, this wirewound resistor ensures reliable operation even in demanding environments. Its axial leaded mount type and tinned copper leads provide secure and efficient connectivity. Measuring 22 x 8.5mm, it fits seamlessly into your setup. With a tolerance of 5% and a temperature coefficient of ±200 ppm/°C, precision is guaranteed. Operating at a rated voltage of 350V, it offers robust performance. Ideal for various electronic projects, this resistor is a valuable addition to your component collection. Please note, it is not RoHS compliant. Elevate your designs with the reliability and efficiency of this through-hole resistor.