3-1623772-4

Heilind Number:AMP3-1623772-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1623772-4
ECAD Model:
3D Model

Description:

C7 2R2 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1623772-4
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:2.2 Ω
Rated Voltage:350 V
Dimensions:22 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP3-1623772-4

Detailed Description

Upgrade your electronic circuits with the C7 2R2 5% AMMO PK resistor. With a power rating of 7 W and a resistance of 2.2 Ω, this axial leaded component is designed for high-performance applications. Its tinned copper leads ensure secure connectivity, while its compact 22 x 8.5 mm dimensions make it easy to integrate. The wirewound element offers reliable performance, with a tolerance of 5% and a temperature coefficient of ±200 ppm/°C. Rated for 350 V, this resistor is suitable for a wide range of projects. Upgrade to this high-quality component for enhanced circuit stability and performance.