3-1623772-5

Heilind Number:AMP3-1623772-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1623772-5
ECAD Model:
3D Model

Description:

C7 2R7 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1623772-5
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:2.7 Ω
Rated Voltage:350 V
Dimensions:22 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP3-1623772-5

Detailed Description

Enhance your electronic circuitry with the C7 2R7 5% AMMO PK, a high-quality axial leaded resistor boasting a power rating of 7 W and a resistance of 2.7 Ω. With tinned copper leads for secure termination, this component is designed for reliable performance in a variety of applications. Measuring 22 x 8.5 mm and featuring a wirewound element, it offers precise tolerance of 5% and a rated voltage of 350 V. With a temperature coefficient of ±200 ppm/°C, this resistor ensures stability even in fluctuating environments. Upgrade to this RoHS-compliant component for efficient and eco-friendly operation.