3-1623773-0

Heilind Number:AMP3-1623773-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1623773-0
ECAD Model:
3D Model

Description:

C10 68R 5% (LOOSE)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1623773-0
Mount Type:Axial Leaded
Power Rating:10 W
Termination Type:Tinned Copper Leads
Resistance:68 Ω
Rated Voltage:500 V
Dimensions:38.1 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±90 ppm/°C
SKU:AMP3-1623773-0

Detailed Description

Enhance your circuitry with the C10 68R 5% resistor, a high-quality component designed for optimal performance. With a power rating of 10W and a rated voltage of 500V, this axial leaded resistor offers reliable conductivity and precision in a variety of applications. Featuring tinned copper leads and a wirewound element, it ensures durable and stable operation. Its resistance of 68Ω with a tolerance of 5% guarantees accurate impedance matching. Measuring 38.1 x 8.5mm, it is compact yet powerful, making it suitable for space-constrained environments. With a temperature coefficient of ±90 ppm/°C, it maintains consistent performance even in fluctuating conditions. Upgrade your electronic projects with this RoHS-compliant resistor, an essential component in the world of passives and through-hole resistors.