C143R3JL

Heilind Number:AMP3-1623774-2
Manufacturer:TE Connectivity
Manufacturer Number:C143R3JL
ECAD Model:
3D Model

Description:

C14 3R3 5% (LOOSE)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity C143R3JL
Mount Type:Axial Leaded
Power Rating:14 W
Termination Type:Tinned Copper Leads
Resistance:3.3 Ω
Rated Voltage:650 V
Dimensions:53.3 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±90 ppm/°C
SKU:AMP3-1623774-2

Detailed Description

Enhance your electronic circuitry with our C14 3R3 5% through-hole resistor. This high-quality component boasts a power rating of 14 W and a resistance of 3.3 Ω, ensuring reliable performance in demanding applications. With tinned copper leads for easy connectivity, it's designed for seamless integration onto PCBs. The wirewound element and ±90 ppm/°C temperature coefficient guarantee precision and stability, even in fluctuating operating conditions. Measuring 53.3 x 8.5 mm, it's compact yet powerful, ideal for space-constrained setups. Trust in its 650 V rated voltage and RoHS compliance for environmentally friendly usage. Upgrade your projects with this essential component.